2151248-2
OCEAN_2.0_Applicator-S-090F140FA
Elevate your assembly process with the OCEAN 2.0 Applicator-S-090F140FA. Designed for precision and efficiency, this applicator is a game-changer for any production line. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Utilizing pneumatic feed technology, it ensures smooth and consistent operation. Rest assured, this applicator is fully ROHS compliant, meeting the highest standards for environmental responsibility. Perfect for a variety of applications, from connectors to tools, it's a must-have for any manufacturing setup. Step up your game with the OCEAN 2.0 Applicator-S-090F140FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151248-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151248-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |