2151252-2
OCEAN_2.0_APPLICATOR-S-055F080OA
Introducing the OCEAN 2.0 APPLICATOR-S-055F080OA, a cutting-edge tool for precise and efficient termination. Designed for seamless performance in a variety of applications, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate results every time. Operated using pneumatic feed technology, it guarantees smooth and reliable operation. With its RoHS compliance and versatile functionality, this applicator is a must-have for professionals in the field. Elevate your termination process with the OCEAN 2.0 APPLICATOR-S-055F080OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151252-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151252-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |