2151253-1
OCEAN_2.0_Applicator-S-070F110F
Enhance your production efficiency with the OCEAN 2.0 Applicator-S-070F110F, a high-performance tool designed for precise terminations. With two terminator options - 30mm (1.12") and 40mm (1.62") strokes, this applicator offers versatility to accommodate various project requirements. Featuring a mechanical feed type, it ensures consistent and reliable operation. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. A must-have for any toolkit, this applicator is perfect for professionals in the connectors and tools industry. Elevate your workflow with the OCEAN 2.0 Applicator-S-070F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151253-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151253-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |