2151256-1
OCEAN_2.0_Applicator-S-090F120F
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. With options for both 30mm and 40mm stroke terminators, this mechanical feed applicator guarantees accurate and consistent results. Compliant with RoHS standards, it's a reliable choice for your production needs. Perfect for use in various industries, this applicator is a valuable tool for connecting components with ease. Upgrade your workflow with this essential piece of equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151256-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151256-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |