2151258-1
OCEAN-2.0-APPLICATOR-S-130F260O
Enhance your industrial applications with the OCEAN-2.0-APPLICATOR-S-130F260O, a high-performance tool designed for precision and efficiency. This applicator features 30mm and 40mm stroke terminators, allowing for versatile use in various tasks. With a mechanical feed type, it ensures consistent operation and seamless workflow. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for connectors and tools, this applicator is a must-have for any professional workspace. Elevate your work experience with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151258-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151258-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |