2151258-2
OCEAN-2.0-APPLICATOR-S-130F260OA
Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-S-130F260OA. This versatile applicator is designed for precision in terminating processes, offering two stroke terminator options - 30mm and 40mm - to suit your specific needs. Powered by pneumatic feed, it ensures smooth and consistent operation. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. A must-have tool in any manufacturing setting, this applicator promises seamless connectivity and optimal functionality. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-130F260OA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151258-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151258-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |