2151262-2
OC-AT-S-FA-130F180F-001-0254
Upgrade your applicator system with our high-performance OC-AT-S-FA-130F180F-001-0254 model. Designed for precision and efficiency, this applicator is a must-have for any industrial setting. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatility in applications. Powered by a pneumatic feed type, it ensures smooth and consistent operation. Rest assured, this product is RoHS compliant, meeting the highest standards for environmental safety. Elevate your workflow with this essential tool from our range of connectors and tools offerings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151262-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151262-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |