2151263-1

OCEAN-2.0-APPLICATOR-S-FM-055F062O

Enhance your application process with the OCEAN-2.0 Applicator, a precision tool designed for efficiency and accuracy. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical device ensures consistent results every time. RoHS compliant and suitable for various industries, it's a reliable choice for professionals in need of a high-quality applicator. Upgrade your toolkit with this essential accessory and experience seamless operation in your workflow.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151263-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151263-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2019P-18-016720 - Manufacturing Location Change. Following Part Numbers will be transferred from Supplier Germany to another Supplier Germany.Download
11/16/2018E-18-016255 - Product Improvement. OCEAN applicator 2151263 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266250 is being obsoleted and new versions are being added to 2151263.
Download
09/22/2017E-17-007091 - Product Improvement. Item 113, Lubricator Assembly, Part number 2119955-1 was added. Terminal lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision applicator.Download