2151273-2
OCEAN_2.0_Applicator-S-070F080SPA
Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This applicator, suitable for use with a variety of materials, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable operation based on your needs. Powered by a pneumatic feed system, it ensures consistent and reliable performance. With ROHS compliance, you can trust that it meets the highest standards for environmental safety. Elevate your workflow with this essential tool, a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151273-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151273-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |