2151275-1
OCEAN-2.0-APPLICATOR-S-090F096F
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-090F096F, a high-performance tool designed for precision applications. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility in your operations. With a mechanical feed type, it ensures consistent and efficient performance. RoHS compliant, you can rely on its quality and safety. Perfect for use in various industries, this applicator is a valuable addition to your toolkit. Elevate your productivity with this cutting-edge solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151275-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151275-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/02/2018 | E-18-008484 - Product Improvement. OCEAN applicator 2151275 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
12/30/2016 | E-16-017763 - Product Improvement. Updated applicator to control bend when running both terminals. | Download |