2151275-2
OCEAN-2.0-APPLICATOR-S-090F096FA
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-090F096FA. This precision tool is designed for efficient and accurate application of components, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile functionality. Operated with a pneumatic feed, it ensures smooth and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any assembly line. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151275-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151275-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |