2151286-1
OCEAN-2.0-APPLICATOR-S-055F090F
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-055F090F. This versatile tool is a game-changer for precision applications, featuring a terminator type with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Whether you're in the manufacturing or assembly industry, this applicator is a must-have for seamless and accurate performance. Upgrade your workspace with this essential tool and experience elevated productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151286-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151286-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |