2151311-1
OCEAN_2.0_APPLICATOR-S-050F070O
Enhance your application process with the OCEAN 2.0 Applicator. This versatile tool is designed for precision and efficiency, featuring a 30mm (1.12") or 40mm (1.62") Stroke Terminator for accurate control. With a Mechanical feed type and RoHS compliance, it's both reliable and environmentally friendly. Perfect for various industries, the Applicator is a must-have for professionals seeking top-notch performance in their workflow. Upgrade your toolkit today and experience the difference.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151311-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151311-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-005461 (xml) - Discontinued. | Download |