2151311-2
OCEAN_2.0_APPLICATOR-S-050F070O
Upgrade your dispensing system with the OCEAN_2.0_APPLICATOR-S-050F070O, a versatile tool designed for precise application tasks. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring optimal control and accuracy. Operating on pneumatic feed type, it delivers consistent performance with minimal effort. Compliant with RoHS standards, this applicator is not only efficient but also environmentally friendly. Perfect for various industries, it is a must-have addition to your toolkit. Elevate your dispensing process with the OCEAN_2.0_APPLICATOR-S-050F070O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151311-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151311-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-005461 (xml) - Discontinued. | Download |