2151353-1

OCEAN_2.0_APPLICATOR-S-070F090BX

Enhance your assembly processes with the Ocean 2.0 Applicator, designed for precision and efficiency. This sleek tool is a game-changer in the world of production, offering a seamless experience in applying terminators with a choice of 30mm or 40mm stroke lengths. Its mechanical feed type ensures consistent performance, while its compliance with RoHS regulations guarantees environmental responsibility. Perfect for use in various industries, this applicator is a versatile and essential addition to any workspace. Elevate your efficiency and accuracy with the Ocean 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151353-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151353-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: