2151353-2
OCEAN_2.0_APPLICATOR-S-070F090BX
Introducing the OCEAN 2.0 APPLICATOR-S-070F090BX, a versatile tool designed for precision in your assembly processes. This applicator offers two terminator options for customizable performance: a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator. Operated with pneumatic feed, it ensures efficient and reliable application. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various industries, this applicator is a valuable addition to your toolkit for seamless connector installations. Elevate your assembly workflow with the OCEAN 2.0 APPLICATOR-S-070F090BX.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151353-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151353-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |