2151407-2
OCEAN-2.0-APPLICATOR-S-070F120FA
Enhance your assembly line efficiency with the OCEAN-2.0 Applicator. This versatile tool is designed for precise terminations, featuring two stroke terminator options: 30mm (1.12") and 40mm (1.62"). Operated pneumatically, it offers seamless integration into your workflow. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, the OCEAN-2.0 Applicator is a valuable asset in any production setting. Elevate your connectivity game with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151407-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151407-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |