2151411-2
OCEAN-2.0-APPLICATOR-S-210F220O
Enhance your application processes with the OCEAN-2.0-APPLICATOR-S-210F220O, a top-of-the-line tool that combines precision and efficiency. Designed for seamless operation, this applicator offers versatility with its 30 mm and 40 mm stroke terminator options, allowing for precise control in various tasks. Powered by a pneumatic feed system, it ensures consistent performance while meeting RoHS compliance standards for environmental responsibility. Elevate your workflow with this essential tool, ideal for a wide range of applications in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151411-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151411-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2016 | E-16-006204 - Product Improvement. Changes to Ocean Applicator part number 2151411. Changes made in order to run largest insulation diameter to eliminate insulation damage. | Download |
03/17/2015 | E-15-001913 (xml) - End-of-Life. Last Time Buy: March 16, 2015 |
Download |