2151412-1
OCEAN-2.0-APPLICATOR-S-090F155F
Introducing the OCEAN-2.0 APPLICATOR-S-090F155F, a versatile tool designed for precision and efficiency in your assembly process. This applicator, equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of applications, this applicator is a must-have for any professional toolkit. Upgrade your workflow with the OCEAN-2.0 APPLICATOR-S-090F155F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151412-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151412-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |