2151412-2
OCEAN-2.0-APPLICATOR-S-090F155FA
Enhance your production process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for a wide range of applications, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for flexibility in operation. With a pneumatic feed type, it ensures seamless performance in various settings. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your workflow with the OCEAN-2.0 Applicator, a must-have for any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151412-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151412-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |