2151467-1
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-080F100O, a versatile tool designed for precision and efficiency. This applicator is a game-changer, featuring a robust construction and advanced technology for seamless operation. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility to suit various applications. Equipped with a mechanical feed type, it ensures consistent performance with every use. Rest assured, it complies with RoHS standards, making it an eco-friendly choice. Perfect for use in the assembly of connectors and other electronic components, this applicator is a must-have tool for any professional workspace. Invest in quality and streamline your workflow with this top-of-the-line device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151467-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151467-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |