2151471-2

OCEAN-2.0-APPLICATOR-S-062F070F070FA

Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precise and efficient application of components. This versatile tool offers two stroke terminator options - choose from 30mm (1.12") or 40mm (1.62") for optimal performance. Operating on a pneumatic feed type, it ensures consistent and reliable operation. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a range of applications, this applicator is a valuable addition to any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151471-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151471-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: