2151475-1
OCEAN_2.0_Applicator-S-100F110F
Enhance your production efficiency with the OCEAN_2.0 Applicator-S-100F110F. This versatile tool is designed for precise and reliable termination, featuring a 30mm (1.12") or 40mm (1.62") stroke terminator for seamless operation. Its mechanical feed type ensures consistent performance, while its ROHS compliance guarantees environmental responsibility. A must-have for any workspace, this applicator falls under our wide range of products, connectors, and tools, delivering exceptional quality and convenience in every use. Elevate your workflow with the OCEAN_2.0 Applicator-S-100F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151475-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151475-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |