2151494-2
OCEAN_2.0_APPLICATOR-S-055F055F
Elevate your application game with the OCEAN_2.0_APPLICATOR-S-055F055F. This versatile tool, designed for precision and efficiency, is a must-have for any workspace. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility in use. Powered by a pneumatic feed, it ensures smooth and consistent operation. Rest assured, this applicator is not only high-performing but also environmentally friendly, with RoHS compliance. Perfect for various industries, it's a valuable addition to your toolkit. Elevate your application game with the OCEAN_2.0_APPLICATOR-S-055F055F. This versatile tool, designed for precision and efficiency, is a must-have for any workspace. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility in use. Powered by a pneumatic feed, it ensures smooth and consistent operation. Rest assured, this applicator is not only high-performing but also environmentally friendly, with RoHS compliance. Perfect for various industries, it's a valuable addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151494-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151494-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2022 | PCN-22-130773 - Revision Adjustment. To reduce terminal twisting OCEAN Applicator 2151494 changed item 7 spacer 1-240641-2 is an improvement over current design resulting in reduced twisting of the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |