2151498-1
OC-AT-S-FM-210F-001-0256
Enhance your assembly process with our OC-AT-S-FM-210F-001-0256 applicators, designed to streamline your operations. These precision tools feature terminator types for both 30mm and 40mm stroke applications, catering to diverse production needs. With a mechanical feed type, they ensure consistent and efficient performance. Compliant with RoHS standards, you can trust in the quality and sustainability of our products. Perfect for use in a variety of industries, these applicators are a must-have for any assembly setup. Elevate your workflow with the reliability and precision of our terminator applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151498-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151498-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |