2151498-2
OC-AT-S-FA-210F-001-0256
Enhance your precision and efficiency with our top-of-the-line Applicators. Designed for optimal performance, these tools feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various application needs. Operating with pneumatic feed technology, they ensure seamless and consistent results every time. Rest assured, these Applicators are fully RoHS compliant, upholding our commitment to environmental responsibility. Elevate your workflow with these essential tools, a must-have for any professional in the field of connectors and technology.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151498-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151498-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |