2151518-1
OCEAN_2.0_APPLICATOR-S-055F130O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F130O, a precision tool designed for efficient and accurate termination tasks. With options for both 30mm and 40mm stroke terminators, this applicator ensures seamless connectivity in your projects. Its mechanical feed type guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151518-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151518-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |