2151518-2
OCEAN_2.0_APPLICATOR-S-055F130O
Enhance your application process with the OCEAN_2.0_APPLICATOR, a versatile tool designed for precision and efficiency. Available with 30mm or 40mm stroke terminators, this pneumatic applicator ensures seamless operation in various settings. With a focus on performance and durability, it is a valuable addition to any workspace. Stay compliant with RoHS regulations while enjoying the convenience of this essential tool. Perfect for use with connectors and other components, the OCEAN_2.0_APPLICATOR is a must-have for professionals seeking top-quality results. Elevate your workflow with this reliable and innovative device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151518-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151518-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |