2151519-1
OCEAN_2.0_APPLICATOR-S-062F130O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-062F130O, a versatile tool designed for precise application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures consistent results every time. Its mechanical feed type streamlines operation, while its RoHS compliance underscores our commitment to sustainability. Perfect for connectors, tools, and various other products, this applicator is a must-have for any industrial setting. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-062F130O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151519-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151519-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |