2151520-1
OCEAN_2.0_APPLICATOR-S-080F130O
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-080F130O. This cutting-edge tool boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering precision and versatility for your applications. With a mechanical feed type, it ensures consistent and efficient operation. Rest assured, this applicator is designed with RoHS compliance in mind, meeting the highest standards for environmental responsibility. Ideal for connectors and various other products, it's a must-have for any production line. Upgrade your workflow with this innovative tool and experience enhanced performance like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151520-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151520-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |