2151520-2
OCEAN_2.0_APPLICATOR-S-080F130O
Enhance your precision and efficiency with the OCEAN_2.0_APPLICATOR-S-080F130O, a cutting-edge tool designed for optimal performance. This advanced applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and consistent results every time. Operated pneumatically, it offers seamless functionality for a wide range of applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool in the Products, Connectors, and Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151520-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151520-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |