2151529-1
OCEAN-2.0-APPLICATOR-S-055F090F
Enhance the precision of your assembly processes with the OCEAN-2.0 Applicator. Designed for seamless operation, this tool features a 30mm and 40mm stroke terminator, ensuring accurate and consistent crimping every time. With a mechanical feed type, it offers reliable performance for your production needs. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for use in a variety of industries, this applicator is a versatile and essential tool for achieving optimal results in your assembly work.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151529-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151529-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |