2151540-2
OCEAN_2.0_APPLICATOR-S-055F070O
Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precise and efficient application tasks. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring flexibility in operation. Powered by pneumatic feed, it offers seamless and consistent performance. With a commitment to sustainability, this product is RoHS compliant. Ideal for a wide range of industries, the OCEAN 2.0 APPLICATOR is a must-have tool for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151540-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151540-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |