2151566-1
OCEAN-2.0-APPLICATOR-S-070F090O
Enhance your assembly process with the cutting-edge OCEAN-2.0 APPLICATOR, a game-changer in precision application. Featuring a sleek design and superior functionality, this applicator is a must-have for any production line. With options for both 30mm and 40mm stroke terminators, it offers versatility to meet your specific needs. Its mechanical feed type ensures consistent and efficient operation, while its compliance with RoHS standards reflects our commitment to sustainability. Elevate your workflow with the OCEAN-2.0 APPLICATOR - the perfect tool for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151566-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151566-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |