2151566-2
OCEAN-2.0-APPLICATOR-S-070F090OA
Enhance your efficiency with the OCEAN-2.0-APPLICATOR-S-070F090OA, a cutting-edge tool for precise and seamless application. Featuring a pneumatic feed type, this applicator ensures smooth operation in a variety of settings. Choose between the 30 mm (1.12") or 40 mm (1.62") stroke terminator options to tailor your application needs. With RoHS compliance, you can trust in the environmental responsibility of this innovative tool. Perfect for professionals in various industries, the OCEAN-2.0-APPLICATOR-S-070F090OA is a must-have for any workspace. Elevate your workflow and experience the difference today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151566-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151566-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |