2151581-2
OCEAN-2.0-APPLICATOR-S-070F090OVA
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-070F090OVA. This versatile applicator is perfect for precise and efficient termination, featuring 30mm and 40mm stroke terminators for flexibility in your operations. Powered by pneumatic feed, it ensures smooth and reliable performance. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your production efficiency with this essential tool, a must-have in any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151581-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151581-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |