2151597-1
OCEAN_2.0_Applicator-S-055F066O
Enhance your assembly process with the OCEAN 2.0 Applicator-S-055F066O. This versatile tool is a must-have for precision applications in various industries. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers flexibility for different project requirements. The mechanical feed type ensures smooth and efficient operation, making it easy to use. Plus, with ROHS compliance, you can trust that it meets high-quality standards. Perfect for connectors and other components, this applicator is a valuable addition to any toolkit. Upgrade your workflow with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151597-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151597-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2019 | E-19-013732 - Product Improvement. OCEAN applicator 2151597 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |