2151606-1
OCEAN-2.0-APPLICATOR-S-100F155F
Introducing the OCEAN-2.0 Applicator, a versatile tool essential for precision operations. Crafted for efficiency and accuracy, this applicator features a smooth 30 mm (1.12") Stroke Terminator and a responsive 40 mm (1.62") Stroke Terminator, making it ideal for a variety of applications. Its Mechanical Feed Type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly practices. Perfect for use in various industries, from manufacturing to electronics, the OCEAN-2.0 Applicator is a must-have for any workspace. Upgrade your toolkit today with this innovative and reliable device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151606-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151606-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2018 | E-18-009847 - Product Improvement. OCEAN applicator 2151606 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |