2151606-2
OCEAN-2.0-APPLICATOR-S-100F155FA
Upgrade your assembly process with the OCEAN-2.0-APPLICATOR-S-100F155FA, a cutting-edge tool designed for precision and efficiency. This applicator comes equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility in your operations. Its pneumatic feed type ensures consistent performance, while its compliance with RoHS standards guarantees environmental responsibility. Perfect for a variety of applications, this applicator is a must-have for any production line. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-100F155FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151606-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151606-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |