2151665-1
OCEAN-2.0-APPLICATOR-S-050F072O
Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-S-050F072O. This advanced applicator features a 30mm (1.12") or 40mm (1.62") stroke terminator, ensuring precise and consistent application every time. Its mechanical feed type offers reliable performance, while its RoHS compliance guarantees environmental responsibility. Perfect for use in various industries, this applicator is a must-have tool for seamless operations. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-050F072O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151665-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151665-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |