2151665-2
OCEAN-2.0-APPLICATOR-S-050F072O
Elevate your application process with the OCEAN-2.0 Applicator, a game-changer in efficiency and precision. This state-of-the-art tool boasts a versatile design, accommodating a range of terminators including the 30 mm (1.12") and 40 mm (1.62") stroke options. Powered by pneumatic feed technology, it ensures seamless operation for a variety of projects. Rest assured, it's not just high-performing, but also environmentally responsible with its RoHS compliance. Explore the future of application tools with the OCEAN-2.0.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151665-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151665-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |