2151678-2
OCEAN_2.0_Applicator-S-042F050O
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision in your assembly work. With a choice of 30mm or 40mm stroke terminators, this pneumatic applicator offers seamless operation for a variety of tasks. Engineered for efficiency and reliability, it ensures smooth and accurate application of components. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Streamline your workflow with this essential tool, a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151678-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151678-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |