2151679-2
OCEAN-2.0-APPLICATOR-S-039F042OA
Enhance your assembly process with the cutting-edge OCEAN-2.0 APPLICATOR, designed for precision and efficiency. This advanced tool boasts a sleek design and innovative features, making it a must-have for any production line. With a range of terminator types available, including 30mm (1.12") and 40mm (1.62") stroke terminators, you can customize the applicator to suit your specific needs. Powered by pneumatic feed technology, it guarantees smooth and reliable operation. Rest assured, this applicator is fully compliant with RoHS regulations, ensuring both performance and environmental responsibility. Explore the future of assembly tools with the OCEAN-2.0 APPLICATOR, a game-changer in the world of connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151679-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151679-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |