2151699-2
OCEAN-2.0-APPLICATOR-S-205DA
Introducing the OCEAN-2.0-APPLICATOR-S-205DA, a versatile tool for precision applications. With options for 30mm and 40mm stroke terminators, this pneumatic applicator ensures accurate and efficient operation. Designed for ease of use and optimal performance, it is a must-have for any professional workspace. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Explore the possibilities with this essential tool in the Products, Connectors, and Tools categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151699-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151699-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2020 | E-20-016470 - Product Improvement. OCEAN applicator 2151699 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
02/28/2019 | E-18-016781 - Product Improvement. OCEAN applicator 2151699 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
06/29/2018 | E-18-001327 - Product Improvement. Item 13, Shear Insert, part number 2280441-1 was change. Change was to standardize rear shear tooling. No change necessary to current revision applicator. | Download |