2151721-2

OC-AT-S-FA-055F098F-001-0239

Enhance your assembly process with these high-quality applicators, designed for efficient termination tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these pneumatic feed tools offer precision and versatility for a variety of applications. Engineered for optimal performance, they ensure seamless connectivity in your projects. Compliant with RoHS standards, they are environmentally friendly, making them a responsible choice for your operations. Explore the seamless integration of technology and convenience with these essential tools.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2151721-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2151721-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: