2151724-2
OC-AT-S-FA-140F220F-001-0251
Enhance your production efficiency with our innovative Applicators. Designed for precision and performance, these tools ensure seamless termination with terminator types including 30mm (1.12") and 40mm (1.62") stroke terminators. Operating with pneumatic feed technology, they offer reliable and consistent results. With a focus on sustainability, our applicators are RoHS compliant, meeting environmental standards. Explore our range of connectors, tools, and applicators for all your industrial needs. Elevate your workflow with quality products designed for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151724-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151724-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |