2151726-2
OC-AT-S-FA-160F210OV-001-0249
Enhance your production line with our versatile Applicators designed for precision and efficiency. These essential tools feature a selection of terminator types including the 30mm (1.12") Stroke Terminator and the 40mm (1.62") Stroke Terminator, catering to various application needs. Operating on pneumatic feed type, they ensure smooth and reliable performance. With RoHS compliance, you can trust in the quality and sustainability of our products. Perfect for use in a wide range of industries, these applicators are a must-have for any assembly process. Upgrade your workflow today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151726-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151726-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |