2151727-1
OCEAN_2.0_APPLICATOR-S-090F120O
Elevate your application process with the OCEAN 2.0 APPLICATOR-S-090F120O. Designed for precision and efficiency, this tool is essential for any production line. With options for 30mm (1.12") and 40mm (1.62") Stroke Terminators, it offers versatility to suit your specific needs. Its Mechanical feed type ensures consistent performance, making it a reliable choice for various projects. Rest assured, this applicator is fully RoHS compliant, meeting international standards for environmental responsibility. Explore seamless connectivity and streamline your workflow with this indispensable tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151727-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151727-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |