2151727-2
OCEAN_2.0_APPLICATOR-S-090F120O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-090F120O, a high-performance tool designed for precision application. This versatile applicator offers seamless operation with its pneumatic feed type, ensuring efficient and reliable performance. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it provides flexibility for various applications. Rest assured, this tool complies with RoHS standards, making it a sustainable choice for your workspace. Elevate your productivity with the OCEAN 2.0 APPLICATOR-S-090F120O, a must-have for any assembly toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151727-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151727-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |