2151729-2
OCEAN_2.0_APPLICATOR-S-100F180OA
Enhance your application process with the cutting-edge OCEAN 2.0 APPLICATOR-S-100F180OA. This advanced tool is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Operated through a pneumatic feed type, it ensures smooth and reliable performance. With a commitment to environmental sustainability, it is fully compliant with RoHS regulations. Elevate your workflow with this essential tool, a must-have for any professional in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151729-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151729-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |